EG2209A | |
---|---|
DigiKey Part Number | EG1908-ND |
Manufacturer | |
Manufacturer Product Number | EG2209A |
Description | SWITCH SLIDE DPDT 100MA 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG2209A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.32600 | ¥93.26 |
25 | ¥8.76800 | ¥219.20 |
100 | ¥7.57440 | ¥757.44 |
250 | ¥6.90312 | ¥1,725.78 |
800 | ¥6.41791 | ¥5,134.33 |
1,600 | ¥5.97017 | ¥9,552.27 |
3,200 | ¥5.41047 | ¥17,313.50 |
5,600 | ¥5.03733 | ¥28,209.05 |