Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 800 Series | |
Mounting Type | Snap Fit | |
Size | 4.00mm Dia x 4.03mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥1.15600 | ¥11.56 |
25 | ¥1.13560 | ¥28.39 |
50 | ¥1.11020 | ¥55.51 |
100 | ¥1.08650 | ¥108.65 |
250 | ¥1.03816 | ¥259.54 |
500 | ¥1.01402 | ¥507.01 |
1,000 | ¥0.85012 | ¥850.12 |