5JWHT | |
---|---|
DigiKey Part Number | 5JWHT-ND |
Manufacturer | |
Manufacturer Product Number | 5JWHT |
Description | CAP PUSHBUTTON RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 5JWHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320, TL1100, TL2201Y and TL4201Y Series | |
Mounting Type | Snap Fit | |
Size | 11.00mm L x 5.00mm W x 5.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93417 | ¥2,802.51 |