Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Rectangular | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 5500 Series | |
Mounting Type | Snap Fit | |
Size | 17.10mm L x 12.30mm W x 10.10mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.09944 | ¥2,049.72 |