1SDGR | |
---|---|
DigiKey Part Number | 1SDGR-ND |
Manufacturer | |
Manufacturer Product Number | 1SDGR |
Description | CAP PUSHBUTTON SQUARE DARK GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Gray, Dark Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1SDGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Gray, Dark | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PBH and TL Series | |
Mounting Type | Snap Fit | |
Size | 5.00mm L x 5.00mm W x 9.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥1.06898 | ¥26,724.50 |