GHV12V-203XLN12 | |
---|---|
DigiKey Part Number | 2017-GHV12V-203XLN12-ND |
Manufacturer | |
Manufacturer Product Number | GHV12V-203XLN12 |
Description | 12V MAX HEATED VEST KIT W/ (1) 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Heated Vest |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heated Vest | |
Size | 3XL | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,351.69000 | ¥1,351.69 |