DLP-USB232R | |
---|---|
DigiKey Part Number | 813-1024-ND |
Manufacturer | |
Manufacturer Product Number | DLP-USB232R |
Description | MODULE USB-TO-SRL UART 18-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - Mini B 2.0 Female | |
Convert To (Adapter End) | DIL (Dual Inline) | |
Interface | UART | |
Features | - | |
Utilized IC / Part | FT232R | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.91000 | ¥155.91 |