DLP-RFS1280ACT | |
---|---|
DigiKey Part Number | 813-1053-ND |
Manufacturer | |
Manufacturer Product Number | DLP-RFS1280ACT |
Description | EVAL BOARD FOR DLP-RFS1280 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - DLP-RFS1280, SX1280 Transceiver; LoRa® 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 2.4GHz | |
For Use With/Related Products | DLP-RFS1280, SX1280 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,699.82000 | ¥1,699.82 |