DLP-IO20 | |
---|---|
DigiKey Part Number | 813-1027-ND |
Manufacturer | |
Manufacturer Product Number | DLP-IO20 |
Description | MODULE DATA-ACQUISITION 20-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Capture Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Data Capture | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Data Acquisition System (DAS) | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Powered | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.64000 | ¥424.64 |