DLC0350ACP06RF-1 | |
---|---|
DigiKey Part Number | 3190-DLC0350ACP06RF-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0350ACP06RF-1 |
Description | 3.5" IPS TFT 320X240 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 73.20mm W x 55.70mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | ST7272A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.75000 | ¥348.75 |
10 | ¥273.09100 | ¥2,730.91 |
144 | ¥238.54160 | ¥34,349.99 |