PUD-0515BS | |
---|---|
DigiKey Part Number | 4369-PUD-0515BS-ND |
Manufacturer | |
Manufacturer Product Number | PUD-0515BS |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.81000 | ¥36.81 |
5 | ¥33.66400 | ¥168.32 |
10 | ¥32.39700 | ¥323.97 |
25 | ¥30.78680 | ¥769.67 |
50 | ¥29.62040 | ¥1,481.02 |
100 | ¥28.49900 | ¥2,849.90 |
250 | ¥27.07956 | ¥6,769.89 |
500 | ¥26.05200 | ¥13,026.00 |