KQWS-1209THS | |
---|---|
DigiKey Part Number | 4369-KQWS-1209THS-ND |
Manufacturer | |
Manufacturer Product Number | KQWS-1209THS |
Description | DC DC CONVERTER 9V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 4.444A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.444A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.69" H (50.8mm x 50.8mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.96000 | ¥208.96 |
5 | ¥191.09000 | ¥955.45 |
10 | ¥183.85600 | ¥1,838.56 |
25 | ¥174.70360 | ¥4,367.59 |
50 | ¥168.07760 | ¥8,403.88 |
100 | ¥161.69990 | ¥16,169.99 |
250 | ¥153.62856 | ¥38,407.14 |
500 | ¥147.78616 | ¥73,893.08 |