KAWS-1205TEL | |
---|---|
DigiKey Part Number | 4369-KAWS-1205TEL-ND |
Manufacturer | |
Manufacturer Product Number | KAWS-1205TEL |
Description | DC DC CONVERTER +/-5V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.95000 | ¥136.95 |
5 | ¥125.20600 | ¥626.03 |
10 | ¥120.46200 | ¥1,204.62 |
25 | ¥114.47400 | ¥2,861.85 |
50 | ¥110.13500 | ¥5,506.75 |
100 | ¥105.95750 | ¥10,595.75 |
250 | ¥100.67140 | ¥25,167.85 |
500 | ¥96.84450 | ¥48,422.25 |