FEWS-2415A20T | |
---|---|
DigiKey Part Number | 4369-FEWS-2415A20T-ND |
Manufacturer | |
Manufacturer Product Number | FEWS-2415A20T |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.333A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.333A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.63000 | ¥120.63 |
5 | ¥110.32800 | ¥551.64 |
10 | ¥106.15500 | ¥1,061.55 |
25 | ¥100.87200 | ¥2,521.80 |
50 | ¥97.04980 | ¥4,852.49 |
100 | ¥93.36800 | ¥9,336.80 |
250 | ¥88.71188 | ¥22,177.97 |
500 | ¥85.34066 | ¥42,670.33 |