D3C2060 | |
---|---|
DigiKey Part Number | 2236-D3C2060-ND |
Manufacturer | |
Manufacturer Product Number | D3C2060 |
Description | 2.00 - 6.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2 GHz ~ 6 GHz | |
Isolation | 15dB | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.7dB | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,388.56000 | ¥7,388.56 |