TBA-16H443B | |
---|---|
DigiKey Part Number | 4761-TBA-16H443B-ND |
Manufacturer | |
Manufacturer Product Number | TBA-16H443B |
Description | LINE FILTER 250VDC/VAC 16A CHAS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, CSA, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.90000 | ¥323.90 |
10 | ¥250.34400 | ¥2,503.44 |
25 | ¥226.99280 | ¥5,674.82 |
50 | ¥211.22800 | ¥10,561.40 |
100 | ¥196.94850 | ¥19,694.85 |
250 | ¥180.12988 | ¥45,032.47 |
500 | ¥169.17420 | ¥84,587.10 |