ID-0342H | |
---|---|
DigiKey Part Number | 4761-ID-0342H-ND |
Manufacturer | |
Manufacturer Product Number | ID-0342H |
Description | LINE FILTER 250VDC/VAC 3A PNL MT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, ENEC, TUV, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.22100 | ¥412.21 |
25 | ¥39.04240 | ¥976.06 |
40 | ¥38.13450 | ¥1,525.38 |
100 | ¥36.31850 | ¥3,631.85 |
300 | ¥31.77880 | ¥9,533.64 |
500 | ¥30.87084 | ¥15,435.42 |
1,000 | ¥26.33098 | ¥26,330.98 |
2,400 | ¥24.51503 | ¥58,836.07 |