DAC-18C | |
---|---|
DigiKey Part Number | 4761-DAC-18C-ND |
Manufacturer | |
Manufacturer Product Number | DAC-18C |
Description | PWR ENT, IEC APPLIANCE INLET, 2. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C6 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, CE, cULus, KC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥3.88480 | ¥97.12 |
50 | ¥3.58600 | ¥179.30 |
100 | ¥3.31350 | ¥331.35 |
250 | ¥2.98936 | ¥747.34 |
500 | ¥2.76998 | ¥1,384.99 |
1,000 | ¥2.57074 | ¥2,570.74 |
2,500 | ¥2.33546 | ¥5,838.65 |