DAC-13F | |
---|---|
DigiKey Part Number | 4761-DAC-13F-ND |
Manufacturer | |
Manufacturer Product Number | DAC-13F |
Description | PWR ENT, IEC APPLIANCE INLET, 10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CE, cULus, KC, SEMKO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥13.64400 | ¥136.44 |
25 | ¥12.28160 | ¥307.04 |
50 | ¥11.35540 | ¥567.77 |
100 | ¥10.51230 | ¥1,051.23 |
250 | ¥9.51448 | ¥2,378.62 |
500 | ¥8.84032 | ¥4,420.16 |
1,000 | ¥8.22905 | ¥8,229.05 |
2,500 | ¥7.50865 | ¥18,771.62 |