CN2-F60 | |
---|---|
DigiKey Part Number | 4761-CN2-F60-ND |
Manufacturer | |
Manufacturer Product Number | CN2-F60 |
Description | LINE FILTER 250VDC/VAC 6A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.93000 | ¥63.93 |
10 | ¥48.99000 | ¥489.90 |
25 | ¥44.21440 | ¥1,105.36 |
50 | ¥40.97740 | ¥2,048.87 |
100 | ¥38.03950 | ¥3,803.95 |
250 | ¥34.57120 | ¥8,642.80 |
500 | ¥32.23210 | ¥16,116.05 |
1,000 | ¥30.11463 | ¥30,114.63 |
2,500 | ¥27.62771 | ¥69,069.27 |