DT043CTFT-IPS | |
---|---|
DigiKey Part Number | 1987-DT043CTFT-IPS-ND |
Manufacturer | |
Manufacturer Product Number | DT043CTFT-IPS |
Description | 4.3 INCH 480 X 272 IPS TFT DISPL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) IPS (In-Plane Switching) SPI 4.3" (109.22mm) 480 x 272 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 97.34mm W x 56.16mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | SPI | |
Controller Type | SC7283 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.07mm W x 0.20mm H | |
Dot Pitch | 0.20mm W x 0.20mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.33000 | ¥312.33 |
10 | ¥244.58000 | ¥2,445.80 |
200 | ¥213.64235 | ¥42,728.47 |