EA TFT035-34AINN | |
---|---|
DigiKey Part Number | 1481-EATFT035-34AINN-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT035-34AINN |
Description | 3,5" TFT DISPLAY 320X480X3 DOTS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 8/16-Bit (RGB), 18-Bit (RGB), SPI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 480 | |
Interface | I2C, Parallel, 8/16-Bit (RGB), 18-Bit (RGB), SPI | |
Controller Type | HX8357D | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.83000 | ¥362.83 |
10 | ¥283.47300 | ¥2,834.73 |
100 | ¥269.30070 | ¥26,930.07 |