EA TFT020-23AITC | |
---|---|
DigiKey Part Number | 1481-EATFT020-23AITC-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT020-23AITC |
Description | LCD MOD GRAPH 240X320 W/BACKLIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, SPI 2" (50.80mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 41.40mm W x 31.20mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | I2C, Parallel, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.55000 | ¥268.55 |
10 | ¥246.21200 | ¥2,462.12 |