EA KUSB-MINI | |
---|---|
DigiKey Part Number | 1481-EAKUSB-MINI-ND |
Manufacturer | |
Manufacturer Product Number | EA KUSB-MINI |
Description | CBL A PLUG TO MINI B PLUG 3.28' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.85000 | ¥98.85 |
10 | ¥74.58600 | ¥745.86 |
100 | ¥62.65230 | ¥6,265.23 |
500 | ¥57.53760 | ¥28,768.80 |
1,000 | ¥54.34102 | ¥54,341.02 |