EA EVALEDIPTFT70TC | |
---|---|
DigiKey Part Number | 1481-1241-ND |
Manufacturer | |
Manufacturer Product Number | EA EVALEDIPTFT70TC |
Description | EVAL-KIT GRAPHIC TFT 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EA eDIPTFT70 LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | - | |
Utilized IC / Part | EA eDIPTFT70 | |
Primary Attributes | 7" 800x480 WVGA | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,589.72000 | ¥4,589.72 |
10 | ¥4,413.21100 | ¥44,132.11 |