Z3SMC33 | |
---|---|
DigiKey Part Number | 4878-Z3SMC33-ND |
Manufacturer | |
Manufacturer Product Number | Z3SMC33 |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 3 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | Z3SMC33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 24 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥3.14280 | ¥78.57 |
100 | ¥2.33730 | ¥233.73 |
250 | ¥2.11844 | ¥529.61 |
500 | ¥1.75328 | ¥876.64 |
1,000 | ¥1.31496 | ¥1,314.96 |
3,000 | ¥1.20536 | ¥3,616.08 |
6,000 | ¥1.13230 | ¥6,793.80 |