US1K | |
---|---|
DigiKey Part Number | 4878-US1KTR-ND - Tape & Reel (TR) 4878-US1KCT-ND - Cut Tape (CT) 4878-US1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1K |
Description | DIODE GEN PURP 800V 1A SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥0.92690 | ¥92.69 |
500 | ¥0.77304 | ¥386.52 |
1,000 | ¥0.53709 | ¥537.09 |
2,000 | ¥0.46546 | ¥930.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.43176 | ¥3,238.20 |
15,000 | ¥0.35805 | ¥5,370.75 |
37,500 | ¥0.35173 | ¥13,189.88 |
52,500 | ¥0.31592 | ¥16,585.80 |
187,500 | ¥0.27380 | ¥51,337.50 |