US1D | |
---|---|
DigiKey Part Number | 4878-US1DTR-ND - Tape & Reel (TR) 4878-US1DCT-ND - Cut Tape (CT) 4878-US1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1D |
Description | DIODE GEN PURP 200V 1A DO214AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89400 | ¥89.40 |
500 | ¥0.74562 | ¥372.81 |
1,000 | ¥0.51804 | ¥518.04 |
2,000 | ¥0.44896 | ¥897.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.41646 | ¥3,123.45 |
15,000 | ¥0.34536 | ¥5,180.40 |
37,500 | ¥0.33926 | ¥12,722.25 |
52,500 | ¥0.30473 | ¥15,998.33 |
187,500 | ¥0.26410 | ¥49,518.75 |