SK310-AQ | |
---|---|
DigiKey Part Number | 4878-SK310-AQTR-ND - Tape & Reel (TR) 4878-SK310-AQCT-ND - Cut Tape (CT) 4878-SK310-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310-AQ |
Description | DIODE SCHOTTKY 100V 3A SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK310-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥1.95480 | ¥195.48 |
500 | ¥1.80976 | ¥904.88 |
1,000 | ¥1.23057 | ¥1,230.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13287 | ¥3,398.61 |
6,000 | ¥1.08583 | ¥6,514.98 |
9,000 | ¥0.97724 | ¥8,795.16 |
30,000 | ¥0.96276 | ¥28,882.80 |
75,000 | ¥0.90485 | ¥67,863.75 |