RGL1J | |
---|---|
DigiKey Part Number | 4878-RGL1JTR-ND - Tape & Reel (TR) 4878-RGL1JCT-ND - Cut Tape (CT) 4878-RGL1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL1J |
Description | DIODE GEN PURP 600V 1A DO213AA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.99580 | ¥99.58 |
500 | ¥0.81228 | ¥406.14 |
1,000 | ¥0.60268 | ¥602.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.50700 | ¥1,267.50 |
5,000 | ¥0.48474 | ¥2,423.70 |
12,500 | ¥0.41924 | ¥5,240.50 |
25,000 | ¥0.41138 | ¥10,284.50 |
62,500 | ¥0.34063 | ¥21,289.38 |
125,000 | ¥0.33539 | ¥41,923.75 |