P600M | |
---|---|
DigiKey Part Number | 4878-P600MTR-ND - Tape & Reel (TR) 4878-P600MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P600M |
Description | DIODE GEN PURP 1000V 6A P600 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.35380 | ¥135.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.19978 | ¥599.89 |
1,000 | ¥0.93370 | ¥933.70 |
2,500 | ¥0.83563 | ¥2,089.07 |
5,000 | ¥0.81696 | ¥4,084.80 |
12,500 | ¥0.72359 | ¥9,044.88 |
25,000 | ¥0.71426 | ¥17,856.50 |
50,000 | ¥0.60689 | ¥30,344.50 |