MMSZ5248B | |
---|---|
DigiKey Part Number | 4878-MMSZ5248BCT-ND - Cut Tape (CT) 4878-MMSZ5248BDKR-ND - Digi-Reel® 4878-MMSZ5248BTR-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B |
Description | ZENER SOD-123F 18V 0.5W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5248B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.22300 | ¥12.23 |
25 | ¥1.16240 | ¥29.06 |
100 | ¥0.66420 | ¥66.42 |
250 | ¥0.49224 | ¥123.06 |
500 | ¥0.40868 | ¥204.34 |
1,000 | ¥0.27864 | ¥278.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23683 | ¥710.49 |
6,000 | ¥0.21361 | ¥1,281.66 |
15,000 | ¥0.18574 | ¥2,786.10 |
30,000 | ¥0.16717 | ¥5,015.10 |
75,000 | ¥0.14859 | ¥11,144.25 |
150,000 | ¥0.12352 | ¥18,528.00 |