ESDB5V0WT | |
---|---|
DigiKey Part Number | 4878-ESDB5V0WT-ND |
Manufacturer | |
Manufacturer Product Number | ESDB5V0WT |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.3V Clamp 16A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESDB5V0WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 13.3V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.36920 | ¥34.23 |
100 | ¥0.78240 | ¥78.24 |
250 | ¥0.57996 | ¥144.99 |
500 | ¥0.48158 | ¥240.79 |
1,000 | ¥0.32839 | ¥328.39 |
4,000 | ¥0.27911 | ¥1,116.44 |
8,000 | ¥0.25174 | ¥2,013.92 |