BZX84C5V6 | |
---|---|
DigiKey Part Number | 4878-BZX84C5V6TR-ND - Tape & Reel (TR) 4878-BZX84C5V6CT-ND - Cut Tape (CT) 4878-BZX84C5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6 |
Description | ZENER SOT-23 5.6V 0.3W 5% |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.93600 | ¥9.36 |
100 | ¥0.50650 | ¥50.65 |
500 | ¥0.39768 | ¥198.84 |
1,000 | ¥0.27610 | ¥276.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22873 | ¥686.19 |
6,000 | ¥0.21630 | ¥1,297.80 |
9,000 | ¥0.18408 | ¥1,656.72 |
30,000 | ¥0.17027 | ¥5,108.10 |
75,000 | ¥0.14726 | ¥11,044.50 |
150,000 | ¥0.12241 | ¥18,361.50 |