BCM847BS | |
---|---|
DigiKey Part Number | 4878-BCM847BSCT-ND - Cut Tape (CT) 4878-BCM847BSDKR-ND - Digi-Reel® 4878-BCM847BSTR-ND |
Manufacturer | |
Manufacturer Product Number | BCM847BS |
Description | BJT SOT363 45V 100MA NPN 0.25W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 45V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BCM847BS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.08840 | ¥52.21 |
100 | ¥1.35210 | ¥135.21 |
250 | ¥1.11944 | ¥279.86 |
500 | ¥0.89550 | ¥447.75 |
1,000 | ¥0.68656 | ¥686.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59700 | ¥1,791.00 |
6,000 | ¥0.53730 | ¥3,223.80 |
15,000 | ¥0.47760 | ¥7,164.00 |
30,000 | ¥0.44775 | ¥13,432.50 |
75,000 | ¥0.39700 | ¥29,775.00 |
150,000 | ¥0.38208 | ¥57,312.00 |