BAT54S-AQ | |
---|---|
DigiKey Part Number | 4878-BAT54S-AQCT-ND - Cut Tape (CT) 4878-BAT54S-AQDKR-ND - Digi-Reel® 4878-BAT54S-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAT54S-AQ |
Description | SCHOT SOT23 30V 0.2A 150DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54S-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.56800 | ¥15.68 |
25 | ¥1.49080 | ¥37.27 |
100 | ¥0.85380 | ¥85.38 |
250 | ¥0.63280 | ¥158.20 |
500 | ¥0.52542 | ¥262.71 |
1,000 | ¥0.35819 | ¥358.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30447 | ¥913.41 |
6,000 | ¥0.27463 | ¥1,647.78 |
15,000 | ¥0.23881 | ¥3,582.15 |
30,000 | ¥0.21493 | ¥6,447.90 |
75,000 | ¥0.19105 | ¥14,328.75 |
150,000 | ¥0.15881 | ¥23,821.50 |