BAT54AW | |
---|---|
DigiKey Part Number | 4878-BAT54AWCT-ND - Cut Tape (CT) 4878-BAT54AWDKR-ND - Digi-Reel® 4878-BAT54AWTR-ND |
Manufacturer | |
Manufacturer Product Number | BAT54AW |
Description | SCHOTTKY SOT-323 30V 0.2A 150DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.54300 | ¥15.43 |
25 | ¥1.47120 | ¥36.78 |
100 | ¥0.84150 | ¥84.15 |
250 | ¥0.62396 | ¥155.99 |
500 | ¥0.51804 | ¥259.02 |
1,000 | ¥0.35327 | ¥353.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30026 | ¥900.78 |
6,000 | ¥0.27081 | ¥1,624.86 |
15,000 | ¥0.23549 | ¥3,532.35 |
30,000 | ¥0.21194 | ¥6,358.20 |
75,000 | ¥0.18839 | ¥14,129.25 |
150,000 | ¥0.15660 | ¥23,490.00 |