BAS216WT | |
---|---|
DigiKey Part Number | 4878-BAS216WTTR-ND - Tape & Reel (TR) 4878-BAS216WTCT-ND - Cut Tape (CT) 4878-BAS216WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS216WT |
Description | DIODE GEN PURP 85V 0.25A SOD523 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS216WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.74700 | ¥7.47 |
100 | ¥0.40150 | ¥40.15 |
500 | ¥0.31526 | ¥157.63 |
1,000 | ¥0.21887 | ¥218.87 |
2,000 | ¥0.18132 | ¥362.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18134 | ¥725.36 |
8,000 | ¥0.17147 | ¥1,371.76 |
12,000 | ¥0.14594 | ¥1,751.28 |
28,000 | ¥0.13499 | ¥3,779.72 |
100,000 | ¥0.10945 | ¥10,945.00 |
200,000 | ¥0.09705 | ¥19,410.00 |