BAS19 | |
---|---|
DigiKey Part Number | 4878-BAS19-ND |
Manufacturer | |
Manufacturer Product Number | BAS19 |
Description | DIODE GEN PURP 100V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.95240 | ¥23.81 |
100 | ¥0.54510 | ¥54.51 |
250 | ¥0.40424 | ¥101.06 |
500 | ¥0.33562 | ¥167.81 |
1,000 | ¥0.22889 | ¥228.89 |
3,000 | ¥0.19452 | ¥583.56 |
6,000 | ¥0.17546 | ¥1,052.76 |