1N5820 | |
---|---|
DigiKey Part Number | 4878-1N5820CT-ND - Cut Tape (CT) 4878-1N5820TB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5820 |
Description | DIODE SCHOTTKY 20V 3A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 9.4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.66640 | ¥66.66 |
100 | ¥1.98510 | ¥198.51 |
250 | ¥1.79860 | ¥449.65 |
500 | ¥1.48860 | ¥744.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥1.11644 | ¥1,897.95 |
3,400 | ¥1.02338 | ¥3,479.49 |
5,100 | ¥0.96137 | ¥4,902.99 |
11,900 | ¥0.89934 | ¥10,702.15 |
42,500 | ¥0.82491 | ¥35,058.68 |
85,000 | ¥0.79390 | ¥67,481.50 |