ZXTP717MATA | |
---|---|
DigiKey Part Number | ZXTP717MATADITR-ND - Tape & Reel (TR) ZXTP717MATADICT-ND - Cut Tape (CT) ZXTP717MATADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP717MATA |
Description | TRANS PNP 12V 4.5A 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 4.5 A 100MHz 3 W Surface Mount U-DFN2020-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 310mV @ 150mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58690 | ¥258.69 |
500 | ¥2.01994 | ¥1,009.97 |
1,000 | ¥1.64180 | ¥1,641.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23147 | ¥3,694.41 |