ZXTP01500BGTC | |
---|---|
DigiKey Part Number | ZXTP01500BGTCDITR-ND - Tape & Reel (TR) ZXTP01500BGTCDICT-ND - Cut Tape (CT) ZXTP01500BGTCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP01500BGTC |
Description | TRANS PNP 500V 0.15A SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 10V | |
Power - Max | 3 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥3.97400 | ¥39.74 |
100 | ¥2.56560 | ¥256.56 |
500 | ¥1.95770 | ¥978.85 |
1,000 | ¥1.76141 | ¥1,761.41 |
2,000 | ¥1.59599 | ¥3,191.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.45663 | ¥5,826.52 |
8,000 | ¥1.33927 | ¥10,714.16 |
12,000 | ¥1.27942 | ¥15,353.04 |
20,000 | ¥1.21215 | ¥24,243.00 |
28,000 | ¥1.17228 | ¥32,823.84 |
40,000 | ¥1.15450 | ¥46,180.00 |