ZXT11N20DFTA | |
---|---|
DigiKey Part Number | ZXT11N20DFTR-ND - Tape & Reel (TR) ZXT11N20DFCT-ND - Cut Tape (CT) ZXT11N20DFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT11N20DFTA |
Description | TRANS NPN 20V 2.5A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2.5 A 160MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 130mV @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.36800 | ¥43.68 |
100 | ¥3.02200 | ¥302.20 |
500 | ¥2.52534 | ¥1,262.67 |
1,000 | ¥2.14924 | ¥2,149.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91420 | ¥5,742.60 |
6,000 | ¥1.81344 | ¥10,880.64 |
9,000 | ¥1.67911 | ¥15,111.99 |
30,000 | ¥1.66249 | ¥49,874.70 |