ZXMN3B01FTC | |
---|---|
DigiKey Part Number | ZXMN3B01FTCDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN3B01FTC |
Description | MOSFET N-CH 30V 1.7A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.7A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1.7A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 2.93 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 258 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.33351 | ¥13,335.10 |
30,000 | ¥1.30839 | ¥39,251.70 |