ZXMN3AMCTA | |
---|---|
DigiKey Part Number | ZXMN3AMCTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN3AMCTA |
Description | MOSFET 2N-CH 30V 3.7A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.7A (Ta) 1.7W Surface Mount DFN3020B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 190pF @ 25V | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | DFN3020B-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42876 | ¥4,286.28 |
6,000 | ¥1.35612 | ¥8,136.72 |
9,000 | ¥1.25926 | ¥11,333.34 |
30,000 | ¥1.23553 | ¥37,065.90 |