ZXMN2A04DN8TA

DigiKey Part Number
ZXMN2A04DN8TR-ND - Tape & Reel (TR)
ZXMN2A04DN8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZXMN2A04DN8TA
Description
MOSFET 2N-CH 20V 5.9A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 5.9A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5.9A
Rds On (Max) @ Id, Vgs
25mOhm @ 5.9A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
22.1nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1880pF @ 10V
Power - Max
1.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.43000¥15.43
10¥12.83200¥128.32
100¥10.21380¥1,021.38
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.68082¥3,340.41
Manufacturers Standard Package