ZXMHC10A07T8TA | |
---|---|
DigiKey Part Number | 31-ZXMHC10A07T8TATR-ND - Tape & Reel (TR) 31-ZXMHC10A07T8TACT-ND - Cut Tape (CT) 31-ZXMHC10A07T8TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMHC10A07T8TA |
Description | MOSFET 2N/2P-CH 100V 1A/0.8A SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1A, 800mA 1.3W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 1A, 800mA | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 138pF @ 60V, 141pF @ 50V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥12.47100 | ¥124.71 |
100 | ¥9.92320 | ¥992.32 |
500 | ¥8.39666 | ¥4,198.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.12439 | ¥7,124.39 |
2,000 | ¥6.76817 | ¥13,536.34 |
5,000 | ¥6.51372 | ¥32,568.60 |
10,000 | ¥6.49088 | ¥64,908.80 |