ZXMC3F31DN8TA | |
---|---|
DigiKey Part Number | ZXMC3F31DN8TADITR-ND - Tape & Reel (TR) ZXMC3F31DN8TADICT-ND - Cut Tape (CT) ZXMC3F31DN8TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMC3F31DN8TA |
Description | MOSFET N/P-CH 30V 6.8A/4.9A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.8A, 4.9A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.8A, 4.9A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 608pF @ 15V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.94200 | ¥49.42 |
100 | ¥3.42090 | ¥342.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.85872 | ¥1,429.36 |
1,000 | ¥2.43289 | ¥2,432.89 |
2,500 | ¥2.16682 | ¥5,417.05 |
5,000 | ¥2.05277 | ¥10,263.85 |
12,500 | ¥1.93949 | ¥24,243.62 |