ZXLD1350ET5TA | |
---|---|
DigiKey Part Number | ZXLD1350ET5TR-ND - Tape & Reel (TR) ZXLD1350ET5CT-ND - Cut Tape (CT) ZXLD1350ET5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1350ET5TA |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1350ET5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 350mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.09200 | ¥130.92 |
25 | ¥12.34720 | ¥308.68 |
100 | ¥10.51940 | ¥1,051.94 |
250 | ¥9.87772 | ¥2,469.43 |
500 | ¥8.64284 | ¥4,321.42 |
1,000 | ¥7.16125 | ¥7,161.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.66739 | ¥20,002.17 |
6,000 | ¥6.42045 | ¥38,522.70 |