ZXGD3114N7TC | |
---|---|
DigiKey Part Number | 31-ZXGD3114N7TCTR-ND - Tape & Reel (TR) 31-ZXGD3114N7TCCT-ND - Cut Tape (CT) 31-ZXGD3114N7TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3114N7TC |
Description | OR'ING CONTROLLER SO-7 T&R 2.5K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Controller 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 4V ~ 20V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.93000 | ¥209.30 |
25 | ¥19.75000 | ¥493.75 |
100 | ¥16.82560 | ¥1,682.56 |
250 | ¥15.79868 | ¥3,949.67 |
500 | ¥13.82382 | ¥6,911.91 |
1,000 | ¥11.45403 | ¥11,454.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.66410 | ¥26,660.25 |
5,000 | ¥10.26913 | ¥51,345.65 |